Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-PA4000-4CH
Manufacturer Part #:

PA4000 4CH

Manufacturer:

Description:
Power Analyzers Multi-phase Power Analyzer 4 Channel
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,424, Mouser Online Catalog
PDF Page 2,424, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Type: Bench
Current Rating: 200 A
Voltage Rating: 2 V to 2 kV
Frequency: 10 Hz to 45 Hz, 850 Hz to 1 MHz
Accuracy: 0.04 %
Number of Channels: 4 Channel
Brand: Tektronix
Series: PA4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19,300.00

To add to a project, please Log In.

160476731 114179602 195611129 190230012