Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

PA4000 2CH

Manufacturer:

Description:
Power Analyzers Multi-phase Power Analyzer 2 Channel
Lifecycle: Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Power Analyzers
Type: Bench
Current Rating: 200 A
Voltage Rating: 2 V to 2 kV
Frequency: 10 Hz to 45 Hz, 850 Hz to 1 MHz
Accuracy: 0.04 %
Number of Channels: 2 Channel
Brand: Tektronix
Series: PA4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

160476731