|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-PA1000
Manufacturer Part #:

PA1000

Manufacturer:

Description:
Power Analyzers Single Phase 1MHz Power Analyzer
Mouser Online Catalog Page 2,321, Mouser Online Catalog
PDF Page 2,321, PDF Catalog Page
PA1000 Datasheet PA1000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Type: Single-Phase Power Analyzer
Current Rating: 100 A
Voltage Rating: 10 V to 1 kV
Frequency: 1 MHz
Accuracy: 0.05 %
Interface Type: USB
Display Type: Waveform
Number of Channels: 1 Channel
Brand: Tektronix
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0080120D MOSFET 1,584
SM5908 TVS Diodes - Transient Voltage Suppressors 3,700
31-221-RFX RF Connectors / Coaxial Connectors 2,568
31-5652 Screws & Fasteners 3,162
M64W103KB40 Trimmer Resistors - Through Hole 1,122
T491B106K016AT Tantalum Capacitors - Solid SMD 44,235
T491C106K025AT Tantalum Capacitors - Solid SMD 32,233
6733-0 Hook-up Wire 37
6733-2 Hook-up Wire 43
6883 Test Plugs & Test Jacks 914
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,850.00

To add to a project, please Log In.

143982149 195611129 114179602 190230012