|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-P6139B
Manufacturer Part #:

P6139B

Manufacturer:

Description:
Test Probes PASSIVE PROBE 10X 500 MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Passive Probes
Bandwidth: 500 MHz
Tip Style: Spear
Color: Black
Voltage Rating: 300 V
Brand: Tektronix
Features: With TekProbe I Interface
Safety Rating: CAT II 300 V
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F100ZCT6B ARM Microcontrollers - MCU 717
1496476-2 USB Cables / IEEE 1394 Cables 337
6303 Test Probes 39
8000-45-LF PCBs & Breadboards 81
1081-18-0 Test Leads 30
95CW06D5GWT Tactile Switches 78
TL223 Test Leads 4
TP4 Test Probes 5
SML-LXL1209SYC-TR Standard LEDs - SMD 875
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$472.00

To add to a project, please Log In.

114179602 190230012 195611129 108623895 111427401 150670586