Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-P5205A
Manufacturer Part #:

P5205A

Manufacturer:

Description: Test Probes High-Volt Diff Probe 100MHz 50X/500X
Silverlight Page 2,302, Mouser Enhanced Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Oscilloscopes
Bandwidth: 100 MHz
Color: Black, Red
Voltage Rating: 130 V, 1.3 kV
Description/Function: Capable of measuring differential voltages up to +/- 1500 V
Safety Rating: CAT II 1000 V
Series: P5200
Type: Differential Probes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,390.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P6139B
Test Probes PASSIVE PROBE 10X 500 MHZ
Tektronix
1: $435.00
TPS2024B
Benchtop Oscilloscopes Digital ColorDisplay 100MHz ...
Tektronix
1: $4,450.00
P5210A
Test Probes High-Volt Diff Probe 50MHz 100X/1000X
Tektronix
1: $2,780.00
TCP303
Test Probes DC-15MHZ 150A DC
Tektronix
1: $2,790.00
TCPA300
Benchtop Oscilloscopes Amplifier DC-100MHZ
Tektronix
1: $2,280.00
8049
Hook-up Wire 18AWG 1C 100ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.64
73251-0450
RF Connectors ST PLG STD CBL CRMP
Molex
1: $3.90
206838-1
Standard Circular Connector RECEPTACLE 24 PIN shel ...
TE Connectivity / AMP
1: $4.55
TL940
Test Leads MINI-HOOK TEST LEADS
Fluke
1: $21.95
M85049/11-49W
Circular MIL Spec Backshells BACKSHELL ENV ST OD C ...
Amphenol PCD
1: $520.64
5787834-1
USB Connectors USB 1X1 B/REC VRT T/H
TE Connectivity / AMP
1: $2.42
Q2-F3X-1 1/2-01-QB6IN-5
Heat Shrink Tubing and Sleeves 1 1/2 6IN 5PC BAG B ...
Qualtek
1: $4.80

108623895 150670586 188265881