Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-P2220
Manufacturer Part #:

P2220

Manufacturer:

Description: Test Probes 1X/10X Covered BNC
Silverlight Page 2,302, Mouser Enhanced Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltage Probes
Bandwidth: 200 MHz
Tip Style: Spear
Color: Black
Features: Permit selection of 1x or 10x attenuation
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 51 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS43061RTET
DC/DC Switching Controllers Sync Boost Cntlr w/ Wi ...
Texas Instruments
1: $3.62
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
P6139B
Test Probes PASSIVE PROBE 10X 500 MHZ
Tektronix
1: $435.00
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
TDS2012C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,300.00
TDS2001C
Benchtop Oscilloscopes DIGITAL STORAGE 50 MHz500 M ...
Tektronix
1: $890.00
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
TDS1001B
Benchtop Oscilloscopes 40MHZ 500 MS/S 2-CH
Tektronix
1: $1,100.00
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
TDS2022C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $1,850.00
013-0107-08
Test Accessories - Other RETRACTABLE HOOK TIP BLAC ...
Tektronix
1: $10.97
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
3049 BK005
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLACK
Alpha Wire
1: $18.00
920-0067-01
Hook-up Wire Jumpr Combo Kit 20ea 2" 3" 5" 7" 9" F ...
SchmartBoard
1: $40.00
BK/S500-6.3-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.24
95007
Anti-Static Control Products Metal Black 4mm
Desco
1: $17.81
EC3SA-24D15
DC/DC Converters 3W 18-36V +/-15V +/-100mA SIP-8
Cincon
1: $15.34
3049 BL005
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLUE
Alpha Wire
1: $18.00
P6022
Test Probes 120MHZ, 100A 5FT, w/term
Tektronix
1: $1,680.00
00042P
Punches & Dies SCREW UNIT, DRIVE
Greenlee
1: $26.81

108623895 150670586