Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MSO3032
Manufacturer Part #:

MSO3032

Manufacturer:

Description: Benchtop Oscilloscopes 300MHZ, 2.5GS/S 2+16 CHANNELS
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2 + 16
Bandwidth: 300 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color WVGA
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Mixed Signal Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: CAN, Ethernet, GPIB, I2C, LIN, RS232, RS422, RS485, SPI, UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8,520.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCP305
Test Probes DC-50MHZ 50A DC
Tektronix
1: $1,480.00
TDP0500
Test Probes Probe,42V, 500MHz w/interface
Tektronix
1: $3,430.00
P5210A
Test Probes High-Volt Diff Probe 50MHz 100X/1000X
Tektronix
1: $2,780.00
P5205A
Test Probes High-Volt Diff Probe 100MHz 50X/500X
Tektronix
1: $1,390.00
HCTEK4321
Storage Boxes & Cases HD CASE, FOR DPO4000 TDS3K,2 ...
Tektronix
1: $796.00
P6139B
Test Probes PASSIVE PROBE 10X 500 MHZ
Tektronix
1: $435.00
ACD4000
Test Accessories - Other Soft Case For DPO/MSO4000
Tektronix
1: $249.00
P5200A
Test Probes High-Volt Diff Probe 50MHz 50X/500X
Tektronix
1: $945.00
TCP0030
Test Probes 30AMP DC-120MHZ w/TekVPI interface
Tektronix
1: $3,460.00

180897403 174405145 135793654 143906714 190320805 151776381