|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-MSO2024B
Manufacturer Part #:

MSO2024B

Manufacturer:

Description:
Benchtop Oscilloscopes 200MHz,4+16-Ch,Mixed Signal Oscilloscope
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
MSO2024B Datasheet MSO2024B Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel + 16 Channel
Bandwidth: 200 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Brand: Tektronix
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPP0201 Test Probes 46
DPO2EMBD Test Accessories - Other 2
DPO2COMP Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
TPP0201 Test Probes 46
TCPA300 Test Probes 1
TCP2020 Test Probes 1
TPP0200 Test Probes 8
DPO2EMBD Test Accessories - Other 2
DPO2COMP Test Accessories - Other 2
DP-140 Solder Removal 69
DPO2CONN Test Accessories - Other 2
0051512499 Soldering Workstation Equipment 1
JIC-1626 Wire Stripping & Cutting Tools 29
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,800.00

To add to a project, please Log In.

103897488 127569595 114179602 151776381 174405145 180897403 181248895 190230012 195611129