Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MSO2014B
Manufacturer Part #:

MSO2014B

Manufacturer:

Description: Benchtop Oscilloscopes 100MHz,4+16-Ch,Mixed Signal Oscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 4 + 16
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,170.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
430BOOST-C55AUDIO1
Development Boards & Kits - MSP430 C5000 Aud Cap T ...
Texas Instruments
1: $38.50
EA-APP-002
Development Boards & Kits - ARM LOW POWER APP KIT ...
Embedded Artists
1: $89.95
EA-LCD-007
LCD Graphic Display Modules & Accessories 1.35" SH ...
Embedded Artists
1: $37.95
DPO2EMBD
Test Accessories - Other Embd. serial trigger and ...
Tektronix
1: $350.00

103897488 174405145 180897403 151776381