|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-MSO2012B
Manufacturer Part #:

MSO2012B

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHz,2+16-Ch,Mixed Signal Oscilloscope
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
MSO2012B Datasheet MSO2012B Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 2 Channel + 16 Channel
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Brand: Tektronix
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPP0201 Test Probes 48
DPO2EMBD Test Accessories - Other 2
DPO2COMP Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
AFG1022 Function Generators & Synthesizers 27
1673 Bench Top Power Supplies 1
DPO2EMBD Test Accessories - Other 2
DPO2COMP Test Accessories - Other 2
M80-001 Headers & Wire Housings 4,240
M80-8510442 Headers & Wire Housings 63
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,560.00

To add to a project, please Log In.

103897488 127569595 151776381 181248895 190230012 114179602 174405145 180897403 195611129