Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MSO2012
Manufacturer Part #:

MSO2012

Manufacturer:

Description: Benchtop Oscilloscopes 100MHZ, 1 GS/S 2+16 CH
Lifecycle: Obsolete
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2 + 16
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Mixed Signal Oscilloscopes
Cable Type: North American Power Cord Included
Interface Type: CAN, Ethernet, GPIB, I2C, LIN, RS232, RS422, RS485, SPI, UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 100MHz,2+16-Ch,Mixed Signal Oscilloscope
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part
Customers Who Bought This Item Also Bought
P2221
Test Probes 1X/10X 200MHZ PASIVE VOLTAGE,COVERED B ...
Tektronix
1: $127.00
TDP0500
Test Probes Probe,42V, 500MHz w/interface
Tektronix
1: $3,430.00
TCP0030
Test Probes 30AMP DC-120MHZ w/TekVPI interface
Tektronix
1: $3,460.00
ACD2000
Instrument Protection and Storage SOFT CASE FOR SE ...
Tektronix
1: $249.00
HCTEK4321
Storage Boxes & Cases HD CASE, FOR DPO4000 TDS3K,2 ...
Tektronix
1: $796.00
FLUKE-289/FVF
Digital Multimeters TRMS LOGGING DMM KIT LOG W/TRE ...
Fluke
1: $674.95
MX-5041
Soldering Workstation Equipment MX-PTZ HAND-PIECE ...
OK International
0: $0.00
STTC-140-PK
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") ...
OK International
1: $24.22
DPO2COMP
Test Accessories - Other Comp. serial trigger and ...
Tektronix
1: $350.00
STTC-040
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") ...
OK International
1: $26.68
STTC-045
Soldering Irons Cartridge Conical 0.4mm (0.016 ")
OK International
1: $26.68
DPO2EMBD
Test Accessories - Other Embd. serial trigger and ...
Tektronix
1: $350.00
STTC-026-PK
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") ...
OK International
1: $23.19

174405145 170292101 180897403 1517763815-0309-36false