Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MDO3USB
Manufacturer Part #:

MDO3USB

Manufacturer:

Description:
Benchtop Oscilloscopes USB2.0 1GHZ MDL ONLY SERIAL BUS ANALYSIS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,072, Mouser Online Catalog
PDF Page 3,072, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Accessories
Brand: Tektronix
Features: Application modules for purchase as stand alone products and at time of MDO3000 purchase
Interface Type: USB LS, FS, HS
Series: MDO3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,100.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDO3024
Benchtop Oscilloscopes 200 MHz; 4 CHANNEL MIXED DO ...
Tektronix
1: $4,450.00
MDO3034
Benchtop Oscilloscopes 350 MHz; 4 CHANNEL MIXED DO ...
Tektronix
1: $8,300.00
MDO3SA
Benchtop Oscilloscopes INCREASE SPECTRUM ANALYZER ...
Tektronix
1: $2,500.00
MDO3EMBD
Benchtop Oscilloscopes EMBEDDED (I2C,SPI) SERIAL B ...
Tektronix
1: $1,100.00
MDO3AFG
Benchtop Oscilloscopes ARBITRARY FUNCTION GENERATO ...
Tektronix
1: $750.00
MDO3MSO
Benchtop Oscilloscopes 16 DIGITAL CHANNELS ADDED T ...
Tektronix
1: $1,500.00
MDO3COMP
Benchtop Oscilloscopes RS-232/422/485/UART SERIAL ...
Tektronix
1: $1,100.00

193477414 151776381 180897403 181248895 190230012 114179602 195611129 174405145