Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MDO3AFG
Manufacturer Part #:

MDO3AFG

Manufacturer:

Description:
Benchtop Oscilloscopes ARBITRARY FUNCTION GENERATOR F/ MDO3000
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,072, Mouser Online Catalog
PDF Page 3,072, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Sampling Rate: 250 MS/s
Equipment Type: Accessories
Brand: Tektronix
Features: Post-purchase instrument options
Interface Type: I2S, LJ, RJ, TDM
Series: MDO3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 13
MDO3034 Benchtop Oscilloscopes 3
MDO3SA Benchtop Oscilloscopes 8
MDO3MSO Benchtop Oscilloscopes 7
MDO3EMBD Benchtop Oscilloscopes 9
ETC1-1T-2-TR Transformers Audio & Signal 6,022
1181 TAPE (1/2) Adhesive Tapes 303
PWS4602 Bench Top Power Supplies 2
LM1086IT-ADJ/NOPB LDO Voltage Regulators 2,996
MDO3COMP Benchtop Oscilloscopes 1
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $800.00

To add to a project, please Log In.

193477414 151776381 180897403 181248895 190230012 174405145 114179602 195611129