|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-MDO3054
Manufacturer Part #:

MDO3054

Manufacturer:

Description:
Benchtop Oscilloscopes 500 MHz; 4 CHANNEL MIXED DOMAIN OSCOPE
Mouser Online Catalog Page 2,916, Mouser Online Catalog
PDF Page 2,916, PDF Catalog Page
MDO3054 Datasheet MDO3054 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Bandwidth: 500 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color WVGA
Input Voltage: 300 V
Equipment Type: Analog Oscilloscopes
Brand: Tektronix
Features: 6-in-1 integrated customizable oscilloscope that includes a spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter
Interface Type: USB
Series: MDO3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCP0030A Test Probes 2
MDO3EMBD Benchtop Oscilloscopes 9
MDO3AUTO Benchtop Oscilloscopes 2
MDO3PWR Benchtop Oscilloscopes 1
MDO3AUDIO Benchtop Oscilloscopes 2
MDO3COMP Benchtop Oscilloscopes 2
MDO3USB Benchtop Oscilloscopes 1
MDO3LMT Benchtop Oscilloscopes 1
MDO3AERO Benchtop Oscilloscopes 1
MDO3FLEX Benchtop Oscilloscopes 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11,400.00

To add to a project, please Log In.

168241638 193477414 151776381 174405145 180897403 181248895 190230012 114179602 195611129