Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MDO3032
Manufacturer Part #:

MDO3032

Manufacturer:

Description: Benchtop Oscilloscopes 350 MHz; 2 CHANNEL MIXED DOMAIN OSCOPE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,072, Mouser Online Catalog
PDF Page 3,072, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2 Channel
Bandwidth: 350 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color WVGA
Input Voltage: 300 V
Equipment Type: Analog Oscilloscopes
Brand: Tektronix
Features: 6-in-1 integrated customizable oscilloscope that includes a spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter
Interface Type: USB
Series: MDO3000
Sweep: 40 ms/div
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6,900.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDO3AERO
Benchtop Oscilloscopes MIL-SRD-1553 SERIAL BUS ANA ...
Tektronix
1: $1,100.00
MDO3AUDIO
Benchtop Oscilloscopes AUDIO FOR MDO3000 SERIAL BU ...
Tektronix
1: $1,100.00
MDO3AUTO
Benchtop Oscilloscopes AUTOMOTIVE (CAN,LIN) SERIAL ...
Tektronix
1: $1,100.00
MDO3COMP
Benchtop Oscilloscopes RS-232/422/485/UART SERIAL ...
Tektronix
1: $1,100.00
MDO3EMBD
Benchtop Oscilloscopes EMBEDDED (I2C,SPI) SERIAL B ...
Tektronix
1: $1,100.00
MDO3FLEX
Benchtop Oscilloscopes FLEXRAY FOR MDO3000 SERIAL ...
Tektronix
1: $1,100.00
MDO3LMT
Benchtop Oscilloscopes LIMIT/MASK TEST ANALYSIS FO ...
Tektronix
1: $750.00
MDO3PWR
Benchtop Oscilloscopes POWERMEASURE PACKAGE ANALYS ...
Tektronix
1: $1,400.00
MDO3USB
Benchtop Oscilloscopes USB2.0 1GHZ MDL ONLY SERIAL ...
Tektronix
1: $1,100.00
TPP1000
Test Probes PROBE 10X 1 GHZ PASSIVE VOLTAGE
Tektronix
1: $996.00
MSO2012B
Benchtop Oscilloscopes 100MHz,2+16-Ch,Mixed Signal ...
Tektronix
1: $2,560.00

168241638 193477414 180897403 114179602 151776381 190230012 174405145 181248895 195611129