Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-MDO3014
Manufacturer Part #:

MDO3014

Manufacturer:

Description:
Benchtop Oscilloscopes 100 MHz; 4 CHANNEL MIXED DOMAIN OSCOPE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,072, Mouser Online Catalog
PDF Page 3,072, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4 Channel
Bandwidth: 100 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color WVGA
Input Voltage: 300 V
Equipment Type: Analog Oscilloscopes
Brand: Tektronix
Features: 6-in-1 integrated customizable oscilloscope that includes a spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter
Interface Type: USB
Series: MDO3000
Sweep: 40 ms/div
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3EMBD Benchtop Oscilloscopes 9
MDO3AUDIO Benchtop Oscilloscopes 2
MDO3AUTO Benchtop Oscilloscopes 2
MDO3PWR Benchtop Oscilloscopes 1
MDO3AERO Benchtop Oscilloscopes 1
MDO3COMP Benchtop Oscilloscopes 1
MDO3FLEX Benchtop Oscilloscopes 1
MDO3USB Benchtop Oscilloscopes 1
TPP1000 Test Probes 1
MDO3LMT Benchtop Oscilloscopes 1
ImageMfr. Part #DescriptionStock 
MDO3AUDIO Benchtop Oscilloscopes 2
P3010 Test Probes 7
PWS2323 Bench Top Power Supplies 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,070.00

To add to a project, please Log In.

168241638 193477414 151776381 180897403 190230012 114179602 174405145 181248895 195611129