|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Benchtop Oscilloscopes 100 MHz; 2 CHANNEL MIXED DOMAIN OSCOPE
Mouser Online Catalog Page 2,916, Mouser Online Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 2 Channel
Bandwidth: 100 MHz
Sampling Rate: 2.5 GS/s
Display Type: Color WVGA
Input Voltage: 300 V
Equipment Type: Analog Oscilloscopes
Brand: Tektronix
Features: 6-in-1 integrated customizable oscilloscope that includes a spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter
Interface Type: USB
Packaging: Bulk
Series: MDO3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3EMBD Benchtop Oscilloscopes 9
TCP0030A Test Probes 1
MDO3COMP Benchtop Oscilloscopes 2
MDO3AUTO Benchtop Oscilloscopes 2
MDO3AUDIO Benchtop Oscilloscopes 2
MDO3PWR Benchtop Oscilloscopes 1
MDO3AERO Benchtop Oscilloscopes 1
MDO3USB Benchtop Oscilloscopes 1
MDO3LMT Benchtop Oscilloscopes 1
MDO3FLEX Benchtop Oscilloscopes 1
ImageMfr. Part #DescriptionStock 
MDO3SA Benchtop Oscilloscopes 5
MDO3AFG Benchtop Oscilloscopes 4
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

114179602 151776381 195611129 180897403 174405145 181248895 190230012 168241638 193477414