Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-K475
Manufacturer Part #:

K475

Manufacturer:

Description: Racks & Rack Cabinet Accessories Cart 56 High
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Instrument Carts / Workstations
Color: Gray
Material: Aluminum, Steel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,600.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BH-USB-560BP
Emulators / Simulators USB560BP Emulator
Blackhawk
1: $2,000.00
USBMLCF
Programmers - Processor Based P&E USB BDM INTRFCE ...
Freescale Semiconductor
1: $249.00


This product is also available in:
198091373