Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-HCTEK4321
Manufacturer Part #:

HCTEK4321

Manufacturer:

Description: Storage Boxes & Cases HD CASE, FOR DPO4000 TDS3K,2K,1K & TPS2K
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Storage Boxes & Cases
RoHS: RoHS Compliant By Exemption Details
Color: Black
Material: Polypropylene (PP)
Dimensions: 23.25 in L x 20.75 in W x 9 in H
Product: Carrying Packs & Cases
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $796.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DPO2CONN
Test Accessories - Other Connect module for DPO/MS ...
Tektronix
1: $425.00
DPO2EMBD
Test Accessories - Other Embd. serial trigger and ...
Tektronix
1: $350.00


This product is also available in:
108531239