|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-FCA3100
Manufacturer Part #:

FCA3100

Manufacturer:

Description:
Frequency Counters Counter/Timer/Analzr 300 MHz /50 ps
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Cable Type: North American Power Cord Included
Display Type: Numeric and Graphical
Equipment Type: Timer, Counter, Analyzer
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACD4000 Test Accessories - Other 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,740.00

To add to a project, please Log In.

179197764 114179602 190230012