|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-FCA3020
Manufacturer Part #:

FCA3020

Manufacturer:

Description:
Frequency Counters Counter/Timer/Analzr 20 GHz / 100 ps
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Frequency Counters
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Cable Type: North American Power Cord Included
Display Type: Numerical and Graphical
Equipment Type: Timer, Counter, Analyzer
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACD4000 Test Accessories - Other 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6,930.00

To add to a project, please Log In.

179197764 114179602 190230012