Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-FCA3000
Manufacturer Part #:

FCA3000

Manufacturer:

Description: Frequency Counters Counter/Timer/Analzr 300 MHz /100 ps
Silverlight Page 2,871, Mouser Enhanced Catalog
PDF Page 2,871, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Cable Type: North American Power Cord Included
Display Type: Numeric and Graphical
Equipment Type: Timer, Counter, Analyzer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,270.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCTEK4321
Storage Boxes & Cases HD CASE, FOR DPO4000 TDS3K,2 ...
Tektronix
1: $796.00
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95

179197764