Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-DPO2024B
Manufacturer Part #:

DPO2024B

Manufacturer:

Description: Benchtop Oscilloscopes 200MHz,4-Ch, Digital PhosphorOscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 4
Bandwidth: 200 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 8 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,810.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPA-BNC
Test Accessories - Other TekVPI Interface adapter
Tektronix
1: $495.00
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
1456035
Circular Metric Connectors SACC-DSI-M 8MS- 3CON-L9 ...
Phoenix Contact
1: $21.35
FLUKE 77-4
Digital Multimeters MULTIMETER 1000V
Fluke
1: $299.95
STTC-117-PK
Soldering Irons .20" (5.0mm) EXTRA LARGE TIP
OK International
1: $24.63
DPO2EMBD
Test Accessories - Other Embd. serial trigger and ...
Tektronix
1: $350.00
P5202A
Test Probes High-Volt Diff Probe 100MHz 20X/200X
Tektronix
1: $1,390.00
4075
Function Generators & Synthesizers 25MHZ ARB FNC G ...
B&K Precision
1: $1,495.00

180897403 103897488 174405145 151776381