Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-DPO2022B
Manufacturer Part #:

DPO2022B

Manufacturer:

Description: Benchtop Oscilloscopes 200MHz,2-Ch, Digital PhosphorOscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 200 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,280.00

To add to a project, please Log In.

103897488 180897403 174405145 151776381