|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-DPO2014B
Manufacturer Part #:

DPO2014B

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHz,4-Ch, Digital PhosphorOscilloscope
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
DPO2014B Datasheet DPO2014B Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Bandwidth: 100 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Brand: Tektronix
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPP0201 Test Probes 46
DPO2EMBD Test Accessories - Other 2
DPO2COMP Test Accessories - Other 2
ImageMfr. Part #DescriptionStock 
3285 RF Adapters - Tee 169
TPP0201 Test Probes 46
P5122 Test Probes 7
AFG3022C Function Generators & Synthesizers 2
3840-50 RF Adapters - Between Series 10
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,440.00

To add to a project, please Log In.

127569595 103897488 114179602 151776381 190230012 174405145 180897403 181248895 195611129