Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-DPO2002B
Manufacturer Part #:

DPO2002B

Manufacturer:

Description: Benchtop Oscilloscopes 70MHz, 2-Ch, Digital PhosphorOscilloscope
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,301, Mouser Enhanced Catalog
PDF Page 2,301, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 70 MHz
Sampling Rate: 1 GS/s
Display Type: Color TFT, LCD
Input Voltage: 300 V
Equipment Type: Mixed Signal Oscilloscopes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 9 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,290.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
TPP0200
Test Probes Passive Probe: 200 MHz, 1
Tektronix
1: $81.00
ACD2000
Instrument Protection and Storage SOFT CASE FOR SE ...
Tektronix
1: $249.00
CRCW080520K0FKEA
Thick Film Resistors - SMD 1/8watt 20Kohms 1% 100p ...
Vishay/Dale
1: $0.22
382200
Bench Top Power Supplies 30V 1AMP DC POWER SUPPLY
Extech
1: $134.99
7-146277-0
Headers & Wire Housings 20P HEADER GOLD 30u single ...
TE Connectivity / AMP
1: $3.07
CRCW08053K74FKEA
Thick Film Resistors - SMD 1/8watt 3.74Kohms 1% 10 ...
Vishay/Dale
1: $0.22
DPO3034
Benchtop Oscilloscopes 300MHZ 2.5 GS/S 4-CH
Tektronix
1: $7,680.00

103897488 174405145 180897403 151776381