Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-DMM4040
Manufacturer Part #:

DMM4040

Manufacturer:

Description: Digital Multimeters 6.5 DIGIT (35 PPM) PRECISION METER USB
Silverlight Page 2,303, Mouser Enhanced Catalog
PDF Page 2,303, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.0035 %
Voltage Range: 100 mV to 1000 V
Resistance Range: 10 Ohms to 1 GOhms
Frequency: 47 Hz to 440 Hz
Ranging: Auto
True RMS: Yes
Data Hold: No
Number of Digits: 6 1/2 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL705
Test Leads STANDARD TEST LEADS
Tektronix
1: $78.00
1757158
Pluggable Terminal Blocks 16P 5.08mm 90DEG MSTB 2 ...
Phoenix Contact
1: $12.66
PWS4205
Bench Top Power Supplies Prog DC Power Supply 20 V ...
Tektronix
1: $904.00
4086
Function Generators & Synthesizers 80MHZ PROGRAMMA ...
B&K Precision
1: $1,375.00
HE1WPR/12
Barrier Terminal Blocks Eurostrip 12 pl 8mm FLAT B ...
Altech
1: $3.51
ACC-AAPOS-5223
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
ACC-AANEG-5201
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
ACC-AAAPOS-5226
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
ACC-AAADBL-5214
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.44
ACC-AADBL-5212
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.64
ACC-AAANEG-5204
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
B-18-0
Test Leads 18" W/BAN PLUG BLK
Pomona Electronics
1: $5.10
TS12A44514DR
Analog Switch ICs Lo On-State Res Quad SPST CMOS A ...
Texas Instruments
1: $1.69

146779355 110273895 130375144