Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-AFG3252
Manufacturer Part #:

AFG3252

Manufacturer:

Description:
Function Generators & Synthesizers 1uHz to 240 MHz 240MHZ 2-CH
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Frequency: 240 MHz
Equipment Type: Function / Arbitrary Waveform / Pulse Generators
Cable Type: North American Power Cord Included
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Function Generators & Synthesizers Arbitrary Function Generator 2Ch 240MHz

Compare With Current Part

129031630 146928583 100503359 138593306