Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-AFG3052C
Manufacturer Part #:

AFG3052C

Manufacturer:

Description: Function Generators & Synthesizers Arbitrary Function Generator 2 Ch 50MHz
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,303, Mouser Enhanced Catalog
PDF Page 2,303, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
RoHS: RoHS Compliant By Exemption Details
Frequency: 50 MHz
Equipment Type: Function / Arbitrary Waveform / Pulse Generators
Cable Type: Global Power Cord Sets Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,650.00

To add to a project, please Log In.

189417068 129031630 146928583 196079612 100503359