|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
795-AFG3022B
Manufacturer Part #:

AFG3022B

Manufacturer:

Description:
Function Generators & Synthesizers 1uHz to 25 MHz 25MHZ 2-CH
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Frequency: 25 MHz
Equipment Type: Function / Arbitrary Waveform / Pulse Generators
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Function Generators & Synthesizers Arbitrary Function Generator 2 Ch 25MHz

129031630 138593306 100503359 146928583