Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-AFG3021B
Manufacturer Part #:

AFG3021B

Manufacturer:

Description:
Function Generators & Synthesizers 1uHz to 25 MHz 25MHZ 1-CH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Frequency: 25 MHz
Equipment Type: Function / Arbitrary Waveform / Pulse Generators
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Tektronix

Manufacturer Part #:
Description:
Function Generators & Synthesizers Arbitrary Function Generator 1 Ch 25MHz

Compare With Current Part

129031630 138593306 100503359 146928583