Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-AFG2021-GL
Manufacturer Part #:

AFG2021-GL

Manufacturer:

Description:
Function Generators & Synthesizers Arbitrary Function Generator 20MHz
Mouser Online Catalog Page 2,424, Mouser Online Catalog
PDF Page 2,424, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 20 MHz
Equipment Type: Function Generators
Brand: Tektronix
Packaging: Case
Part # Aliases: AFG2021 GL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2231A-30-3 Bench Top Power Supplies 5
46650-51RFX RF Terminators 1,761
GSA-3743 Test Leads 2
DT10 Test Leads 61
DMM4020 Digital Multimeters 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,690.00

To add to a project, please Log In.

121302409 114179602 138593306 190230012 100503359 146928583 165036395 195611129 196079612