Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-ADA400A
Manufacturer Part #:

ADA400A

Manufacturer:

Description:
Calibration Equipment Amplifier Microvolt, Diff.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Tektronix
Series: ADA400
Equipment Type: Differential Preamplifiers
Measured Components: Amplitude Voltage
Display Type: None
Frequency Range: 100 Hz to 1 MHz
Input Voltage Range: 10 uV/div
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P6101B Test Probes 1
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,020.00

To add to a project, please Log In.

114179602 190230012