Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
795-A622
Manufacturer Part #:

A622

Manufacturer:

Description: Test Probes 50mA-100A BNC Long Nose
Silverlight Page 2,302, Mouser Enhanced Catalog
PDF Page 2,302, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tektronix
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Current Probes
Color: Black
Current Rating: 50 mA to 100 A
Description/Function: For DMMs and Oscilloscopes
Type: Oscilloscope Probe
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $639.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2024B
Benchtop Oscilloscopes Digital ColorDisplay 100MHz ...
Tektronix
1: $4,450.00
TDS2024C
Benchtop Oscilloscopes DIGITAL STORAGE 200 MHz 2 G ...
Tektronix
1: $2,280.00
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
P5200A
Test Probes High-Volt Diff Probe 50MHz 50X/500X
Tektronix
1: $945.00
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
1673
Bench Top Power Supplies TRIPLE OUTPUT QUAD DISPLA ...
B&K Precision
1: $829.00
70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex
1: $0.74
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
3073
Test Plugs & Test Jacks STACK BANANA PLUG
Pomona Electronics
1: $11.44
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
P5122
Test Probes HI-VLT PRB PASS 100X 200MHZ 1000V CATI ...
Tektronix
1: $278.00
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48
DPO2CONN
Test Accessories - Other Connect module for DPO/MS ...
Tektronix
1: $425.00
P6101B
Test Probes 15MHZ 1X
Tektronix
1: $179.00
MSR516NSR
Audio Indicators & Alerts CONSTANT, 5-16VDC LOUD, ...
Mallory Sonalert
1: $8.30

150670586 108623895