|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Source Measure Units - SMUs 5A sourcemeter
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 2,317, Mouser Online Catalog
PDF Page 2,317, PDF Catalog Page
2440 Datasheet 2440 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
RoHS: RoHS Compliant Details
Resistance Range: 0.2 Ohms to 200 MOhms
Capacitance Range: 20000 pF
Accuracy: 0.015 %
Brand: Keithley Instruments, Inc.
Packaging: Bulk
Product: Source Measure Units
Ranging: Auto
Type: Bench
VendorNumber: 6765
Unit Weight: 7.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.

To add to a project, please Log In.

105782956 114179602 195611129 190230012