Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-2505-N
Manufacturer Part #:

2505-N

Manufacturer:

Description: Chemicals CONDUCTIVE PEN 4.89ML
Silverlight Page 2,323, Mouser Enhanced Catalog
PDF Page 2,323, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Adhesives
Type: Conductive Pen
Size: 4.89 mL
Container: Pen
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.66
  5: $45.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
1671-10S
Chemicals Duster, 10oz aerosol
Techspray
1: $9.15
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
935C4W2K-F
Film Capacitors POLY MET 400V 2uF
Cornell Dubilier
1: $7.93
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
RWM041022R0JR15E1
Wirewound Resistors - Through Hole 22ohms 3watts 5 ...
Vishay/Sfernice
1: $0.52
APJA2107PGC
Standard LEDs - SMD PURE GREEN WTR CLR RIGHT ANGLE
Kingbright
1: $0.21
PK1100B1/4
Knobs & Dials MLD PHEN W/ DOT IND
TE Connectivity / Alcoswitch
1: $2.20
2510-N
Chemicals CONFORMAL COATING REMOVER PEN 10ml
Techspray
1: $10.92
2509-GN
Chemicals TRACE TECH OVERCOAT PEN GREEN 5ml
Techspray
1: $15.30
8420-P
Chemicals SILVER CONDUCTIVE PEN 0.3 oz
MG Chemicals
1: $25.77
501793
Test Clips CLIP STEEL 5AMP BU-30
Silvertronic
1: $0.16
WM120
Soldering Irons Weller Solder Iron 12W 120V Pencil ...
Weller
1: $42.60
280-CR5-3.0K-RC
Wirewound Resistors - Through Hole 3.0Kohms 5% Tol
Xicon
1: $0.44
263-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 5%
Xicon
5000: $0.00
85-
Lamps 28V .04A
Chicago Miniature
1: $0.50
CW2200STP
Solder STANDARD TIP PEN
Chemtronics
1: $45.33

1556051455-0703-30false