|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
577-1756-8S
Manufacturer Part #:

1756-8S

Manufacturer:

Description:
Anti-Static Control Products LICRON CRYSTAL ESD AEROSOL 8oz
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Brand: Techspray
Product: Coatings
Type: ESD
Color: Dark Blue
Size: 8 oz
Description/Function: Prevents static damage to sensitive electronic components
Packaging: Bulk
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,738
305183 Hand Tools 1,486
C232HD-DDHSP-0 USB Cables / IEEE 1394 Cables 242
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 203
UF4007 Rectifiers 55,428
211766-1 Standard Circular Connector 323
211768-1 Standard Circular Connector 1,862
211769-1 Standard Circular Connector 1,468
66591-1 Pin & Socket Connectors 19,109
66592-1 Pin & Socket Connectors 26,670
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.42
5:
$37.89

To add to a project, please Log In.

103473579 135044208 194022486 1277326405-0604-6false