|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
577-1671-15S
Manufacturer Part #:

1671-15S

Manufacturer:

Description:
Chemicals Duster, 15oz aerosol
Mouser Online Catalog Page 2,340, Mouser Online Catalog
PDF Page 2,340, PDF Catalog Page
1671-15S Datasheet 1671-15S Datasheet
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: Techspray
Product: Dusters
Type: Duster
Size: 15 oz
Container: Aerosol
Packaging: Bulk
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
1671-10RS Chemicals 1
ImageMfr. Part #DescriptionStock 
MSP-TS430RHB32A Sockets & Adapters 7
A000066 Development Boards & Kits - AVR 1,577
A000062 Development Boards & Kits - ARM 447
NYS229 Phone Connectors 13,762
1N4007 Rectifiers 429,228
1-206062-4 Standard Circular Connector 6,056
1631-16S Chemicals 36
44070ESD Chemicals 16
830-34155 Chemicals 84
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.43
5:
$22.17

To add to a project, please Log In.

170220770 118629983 103473579 127732640 155605145 1762354965-0604-6false