Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-1671-10S
Manufacturer Part #:

1671-10S

Manufacturer:

Description: Chemicals Duster, 10oz aerosol
Silverlight Page 2,323, Mouser Enhanced Catalog
PDF Page 2,323, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Dusters
Type: Duster
Size: 10 oz
Container: Aerosol
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
429 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.15
  5: $8.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1671-10RS
Chemicals Duster Refill, 10 oz aerosol
Techspray
1: $17.89
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
ABMM-A-D
Cable Ties 4-WAY ADH. 3/4 WHT
Panduit
1: $0.78
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
1672-10S
Chemicals Freezer,10oz aerosol
Techspray
1: $9.40
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
1620-10S
Chemicals E-LINE MAINT CLNR 10 oz aerosol
Techspray
1: $14.76
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.80
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.61
1747-10S
Chemicals ANTI-ST.FREEZE 10 OZ AEROSOL
Techspray
1: $21.85
1820-5F
Solder Removal PROWICK .035in WIDTH WHT 5ft LNTH A ...
Techspray
1: $3.31
830-34155
Chemicals TASK WIPES 280 4.4 x 8.4 WIPE
MG Chemicals
1: $5.78
2301-100
Chemicals SINGLE TIP COTTON 100 PACK SWABS
Techspray
1: $4.09
24-6337-8809
Solder 63/37 .025 DIA. 1LB SPOOL
Kester
1: $40.92
2300-100 (100 PK)
Chemicals DOUBLE TIP COTTON 100 PACK SWABS
Techspray
1: $5.31
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67

1556051455-0604-6false