Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-1660-6S
Manufacturer Part #:

1660-6S

Manufacturer:

Description: Chemicals No-Cln Flux Remover 6 oz aerosol w/brush
Silverlight Page 2,322, Mouser Enhanced Catalog
PDF Page 2,322, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Cleaners & Degreasers
Type: Flux Remover
Size: 6 oz
Container: Can
Contains Lead: No
Description/Function: Flux Remover, No Clean
Package Type: Aerosol
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.19
  5: $22.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2357-100
Chemicals TECHCLEAN TWILL 100 PACK WIPES
Techspray
1: $28.92
2355-100
Chemicals TECHCLEAN PURWIPE 100 PACK WIPES
Techspray
1: $44.80
2043-1
Chemicals STAINLES STEEL BRUSH 1 3/16in x 5/16in
Techspray
1: $23.31
2042-1
Chemicals HORSE HAIR BRUSH 1 3/16in x 5/16in
Techspray
1: $22.50
2040-1
Chemicals HORSE HAIR BRUSH 13/16in x 13/16in
Techspray
1: $14.05
2033-1
Chemicals HORSE HAIR 7/16in x 3/8in BRUSH
Techspray
1: $6.92
2032-1(BULK)
Chemicals HORSE HAIR 1/4in x 3/8in
Techspray
1: $10.10
2031-1(BULK)
Chemicals HORSE HAIR 1/8in x 3/16in BRUSH
Techspray
1: $10.51
2030-1
Chemicals GOAT HAIR 1/8in x 1/8in BRUSH
Techspray
1: $9.04
2027-1
Chemicals BRUSH HB WOOD GENERAL CLEANING
Techspray
1: $7.98
2025-1(BULK)
Chemicals SOFT BRASS BRUSH 1 3/8in x 1/4in
Techspray
1: $11.92
2022-1(BULK)
Chemicals HOG HAIR 2 1/8 x 1/4in BRUSH
Techspray
1: $11.27
2021-1(BULK)
Chemicals HOG HAIR 1 3/8 x 1/4in BRUSH
Techspray
1: $5.55
2020-1
Chemicals HORSE HAIR 1 3/8 x 1/4in BRUSH
Techspray
1: $3.47
1671-10S
Chemicals Duster, 10oz aerosol
Techspray
1: $9.15
LT1014DN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $5.25
1634-12S
Chemicals G3 No-Cln Flux Remov 12 oz aerosol
Techspray
1: $24.94
1631-5S
Chemicals G3 Flux Remover, 5 oz aerosol w/brush
Techspray
1: $17.57
1810-5F
Solder Removal PROWICK .075in WIDTH GREEN 5ft LENG ...
Techspray
1: $2.96
2507-N
Soldering Flux TRACE TECH NC FLUX 11.5ml PEN
Techspray
1: $7.29

1556051455-0604-6false