Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-1622-13S
Manufacturer Part #:

1622-13S

Manufacturer:

Description: Chemicals E-LINE CONTAC CLEANR 13 oz aerosol
Silverlight Page 2,322, Mouser Enhanced Catalog
PDF Page 2,322, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Cleaners & Degreasers
Type: EcoLine Contact Cleaner
Size: 13 oz
Container: Aerosol
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.98
  5: $15.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2043-1
Chemicals STAINLES STEEL BRUSH 1 3/16in x 5/16in
Techspray
1: $23.31
2042-1
Chemicals HORSE HAIR BRUSH 1 3/16in x 5/16in
Techspray
1: $22.50
2040-1
Chemicals HORSE HAIR BRUSH 13/16in x 13/16in
Techspray
1: $14.05
2033-1
Chemicals HORSE HAIR 7/16in x 3/8in BRUSH
Techspray
1: $6.92
2032-1(BULK)
Chemicals HORSE HAIR 1/4in x 3/8in
Techspray
1: $10.10
2031-1(BULK)
Chemicals HORSE HAIR 1/8in x 3/16in BRUSH
Techspray
1: $10.51
2030-1
Chemicals GOAT HAIR 1/8in x 1/8in BRUSH
Techspray
1: $9.04
2027-1
Chemicals BRUSH HB WOOD GENERAL CLEANING
Techspray
1: $7.98
2025-1(BULK)
Chemicals SOFT BRASS BRUSH 1 3/8in x 1/4in
Techspray
1: $11.92
2022-1(BULK)
Chemicals HOG HAIR 2 1/8 x 1/4in BRUSH
Techspray
1: $11.27
2021-1(BULK)
Chemicals HOG HAIR 1 3/8 x 1/4in BRUSH
Techspray
1: $5.55
2020-1
Chemicals HORSE HAIR 1 3/8 x 1/4in BRUSH
Techspray
1: $3.47
1672-10S
Chemicals Freezer,10oz aerosol
Techspray
1: $9.40
1671-15S
Chemicals Duster, 15oz aerosol
Techspray
1: $13.40
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
1620-10S
Chemicals E-LINE MAINT CLNR 10 oz aerosol
Techspray
1: $14.76
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
TVA1410-E3
Aluminum Electrolytic Capacitors - Leaded 150V 20 ...
Vishay/Sprague
1: $3.51

1556051455-0604-6false