Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-1610-50PK
Manufacturer Part #:

1610-50PK

Manufacturer:

Description: Chemicals ISOPROPYL ALCOHOL 50 SINGLE WIPES
Silverlight Page 2,325, Mouser Enhanced Catalog
PDF Page 2,325, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Cleaners & Degreasers
Type: Isopropyl Alcohol
Size: 50 Wipes
Container: Carton
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 193 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.71
  5: $22.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
G2R-24-DC12
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.13
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
BTB06-600TRG
Triacs 6.0 Amp 600 Volt
STMicroelectronics
1: $0.58
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $11.56
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
MS3112E10-6S
Circular MIL Spec Connector 6P #20 SKT CONTACTS
Amphenol Industrial
1: $14.01
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
1610-100DSP
Chemicals ISOPROPYL ALCOHOL 100 COUNT WIPE
Techspray
1: $27.21
1.5KE51A
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
Littelfuse
1: $0.65
170SD
Wire Stripping & Cutting Tools SHEAR CUTTER ESD SA ...
Plato
1: $11.93
1610-P
Chemicals Iso Alcohol 99.8% 1 pint
Techspray
1: $11.00
PPT2
Soldering Irons Weller Sgl Flat Tip For P2C/P2KC . ...
Weller
1: $9.70

1556051455-0602-4false