|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-TG.30.8113
Manufacturer Part #:

TG.30.8113

Manufacturer:

Description:
Antennas 4G LTE Terminal Mnt Black
Mouser Online Catalog Page 70, Mouser Online Catalog
PDF Page 70, PDF Catalog Page
TG.30.8113 Datasheet TG.30.8113 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Frequency: 700 MHz to 2700 MHz
Termination Style: SMA
Technology: Ultra Wide Band Antenna
Series: TG30
Brand: Taoglas
Frequency Range: 700 MHz to 2700 MHz
Gain: 2.7 dBi
Impedance: 50 Ohms
Mounting Style: Connector Mount
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,877
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
TG.10.0113 Antennas 977
CAB.721 RF Cable Assemblies 1,648
TG.22.0112 Antennas 464
ANT-MAG-B50-RPS Antennas 866
TG.30.8112 Antennas 148
TG.30.8113W Antennas 552
TG.09.0113 Antennas 1,026
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.36
100:
$12.91
500:
$12.47

To add to a project, please Log In.

129527177 137670162 161858062