|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-SGPD18C
Manufacturer Part #:

SGPD.18C

Manufacturer:

Description:
Antennas 1575MHz Pasv Patch 18mm on Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 1578 MHz
Termination Style: SMD/SMT
Technology: Chip Antenna Evaluation Kit
Bandwidth: 5 MHz
Series: SGPD.18C
Brand: Taoglas
Frequency Range: 1573.42 MHz to 1577.42 MHz
Gain: 3 dBi
Height: 1 mm
Impedance: 50 Ohms
Length: 45 mm
Mounting Style: SMD/SMT
Packaging: Bulk
VSWR: 1.5
Width: 45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$100.00

To add to a project, please Log In.

117397804 137670162 161858062