|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-MA750AABICG003
Manufacturer Part #:

MA750.A.ABICG.003

Manufacturer:

Description:
Antennas 5in1 Screw Mnt GNSS/4G & WIFI MIMO
Mouser Online Catalog Page 69, Mouser Online Catalog
PDF Page 69, PDF Catalog Page
MA750.A.ABICG.003 Datasheet MA750.A.ABICG.003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Frequency: 698 MHz to 3500 MHz
Termination Style: Screw
Technology: Omnidirectional Antenna
Bandwidth: 2.4 GHz, 5 GHz
Series: MA750
Brand: Taoglas
Frequency Range: 698 Mhz to 3500 MHz
Impedance: 50 Ohms
Mounting Style: Screw
Factory Pack Quantity: 1
VSWR: 3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4448WQ-7-F Diodes - General Purpose, Power, Switching 6,350
CY8CKIT-059 Development Boards & Kits - ARM 2,531
DF13-2630SCFA Headers & Wire Housings 76,599
132171RP-10 RF Adapters - In Series 1,258
901-9531-3 RF Connectors / Coaxial Connectors 275
215083-6 Headers & Wire Housings 7,638
080-0001 RF Cable Assemblies 1,255
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
DF11-10DP-2DS(52) Headers & Wire Housings 3,078
PN-1343-DG Electrical Enclosures 8
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$192.51

To add to a project, please Log In.

146214576 129527177 137670162 161858062