|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-ILA02
Manufacturer Part #:

ILA.02

Manufacturer:

Description:
Antennas 868MHz SMT Ceramic Loop
Mouser Online Catalog Page 70, Mouser Online Catalog
PDF Page 70, PDF Catalog Page
ILA.02 Datasheet ILA.02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 868 MHz
Termination Style: SMD/SMT
Technology: High Efficiency Loop Antenna
Bandwidth: 26 MHz
Brand: Taoglas
Gain: 0.9 dBi
Height: 0.6 mm
Impedance: 50 Ohms
Length: 10 mm
Packaging: Reel
Factory Pack Quantity: 4000
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8652FCR1 Accelerometers 16,855
SHT21 Board Mount Humidity Sensors 2,890
ECS-.327-12.5-13X Crystals 9,923
GLA.01 Antennas 3,260
LTST-C19HE1WT Standard LEDs - SMD 7,077
LMK105BJ224KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,646
48037-2200 USB Connectors 7,532
0868AT43A0020E Antennas 36,842
W3013 Antennas 1,296
ANT-868-CHP-B Antennas 298
Real Time Availability
Stock:
4,577 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.96
100:
$9.72
500:
$6.48
$4.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$2.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 137670162 161858062