|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-ILA01
Manufacturer Part #:

ILA.01

Manufacturer:

Description:
Antennas 915MHz SMT Ceramic Loop
Mouser Online Catalog Page 70, Mouser Online Catalog
PDF Page 70, PDF Catalog Page
ILA.01 Datasheet ILA.01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 915 MHz
Termination Style: SMD/SMT
Technology: High Efficiency Loop Antenna
Bandwidth: 26 MHz
Brand: Taoglas
Gain: 0.9 dBi
Height: 0.6 mm
Impedance: 50 Ohms
Length: 10 mm
Packaging: Reel
Factory Pack Quantity: 4000
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSM2167-1RMZ-REEL Microphone Preamplifiers 1,960
MK20DX256VLH7 ARM Microcontrollers - MCU 646
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 6,193
ANT-916-SP Antennas 861
LPC1758FBD80,551 ARM Microcontrollers - MCU 672
P2110B Energy Harvesting Modules 193
PCC110 Power Management Specialized 896
P1110 Energy Harvesting Modules 15
APAES915R80C16-T Antennas 27
ANT1204LL05R0915A Antennas 738
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.96
100:
$9.72
500:
$6.48
$4.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$2.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 111368638 137670162 161858062