Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
960-HLAD.01
Manufacturer Part #:

HLAD.01

Manufacturer:

Description:
Antenna Development Tools MINI CERAMIC CHP ANT 5.1-5.9 GHZ EVAL KIT
Mouser Online Catalog Page 73, Mouser Online Catalog
PDF Page 73, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: HLA.01
Frequency: 5.15 GHz to 5.9 GHz
Bandwidth: 5.15 GHz to 5.9 GHz
Brand: Taoglas
Description/Function: Evaluation board for the HLA.01
For Use With: HLA.01
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00

To add to a project, please Log In.


153566726 147914401 192564755 197847692