|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-GLA02
Manufacturer Part #:

GLA.02

Manufacturer:

Description:
Antennas GPS Pasv Patch 10*3.2*4mm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 1575.42 MHz
Termination Style: SMD/SMT
Technology: GPS Loop Antenna
Bandwidth: 20 MHz
Brand: Taoglas
Gain: 1.34 dBi
Height: 4 mm
Impedance: 50 Ohms
Length: 10 mm
Packaging: Reel
Factory Pack Quantity: 2000
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GLA.01 Antennas 3,260
ILA.02 Antennas 4,577
W3008 Antennas 2,451
W3010 Antennas 1,536
ANT016008LCD1575MA1 Antennas 7,955
ANT5320LL24R2400A Antennas 2,000
ANT016008LCD2442MA1 Antennas 19,190
ANT5320LL04R2455A Antennas 127
WLA.01 Antennas 337
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Taoglas

Manufacturer Part #:
Description:
Antennas GPS 1575MHz SMT Loop

129527177 117397804