|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-GLA01
Manufacturer Part #:

GLA.01

Manufacturer:

Description:
Antennas GPS 1575MHz SMT Loop
Mouser Online Catalog Page 70, Mouser Online Catalog
PDF Page 70, PDF Catalog Page
GLA.01 Datasheet GLA.01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Taoglas
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 1575.42 MHz
Termination Style: SMD/SMT
Technology: GPS Loop Antenna
Bandwidth: 50 MHz
Brand: Taoglas
Gain: 2 dBi
Height: 0.6 mm
Impedance: 50 Ohms
Length: 5 mm
Packaging: Reel
Factory Pack Quantity: 6000
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ILA.02 Antennas 4,577
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,344
C1608X5R1A475K Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,904
PA.710.A Antennas 319
ABS07-120-32.768kHz-T Crystals 896
TXS4555RUTR Translation - Voltage Levels 2,839
GRM1555C1H560JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 234,506
Real Time Availability
Stock:
3,260 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.96
100:
$9.72
500:
$6.48
$4.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
$1.98
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 117397804 161858062 137670162